Genteq 97F8052 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 120.65 |
| Product Diameter (mm) | 66.55 |
| Height Tolerance (mm) | +3.05|-1.52 |
| Diameter Tolerance (mm) | ±1.52 |
| Number of Terminals | 2 |
| Size (mm) | 66.55 X 120.65 |
| Capacitance | 100uF |
| Voltage | 240VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 6% |
| ESR | 0.0189Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Aluminum Cylindrical Can |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 97F8052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.