Genteq 97F8069 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Dual Quick Connect |
| Product Height (mm) | 120.65 |
| Product Diameter (mm) | 53.85 |
| Size (mm) | 53.85 X 120.65 |
| Capacitance | 50uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 6% |
| ESR | 0.0222Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Aluminum Cylindrical Can |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 97F8069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.