Genteq 97F8244 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Product Length (mm) | 54.86 |
| Product Depth (mm) | 33.27 |
| Product Height (mm) | 73.15 |
| Number of Terminals | 2 |
| Size (mm) | 54.86 X 33.27 X 73.15 |
| Capacitance | 4uF |
| Voltage | 600VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 6% |
| ESR | 0.0639Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Aluminum Oval Can |
| Special Features | High Frequency |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 97F8244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.