Genteq 97F9437 technical specifications.
| Capacitance | 5uF/15uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Clamp Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Oval Can |
| Size | 73.91 X 48.51 X 73.15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Genteq 97F9437 to view detailed technical specifications.
No datasheet is available for this part.