
Geyer Electronic KX-20TSMDCRYSTAL3,579545 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series Resistance | 150R |
| Size | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-20TSMDCRYSTAL3,579545 to view detailed technical specifications.
No datasheet is available for this part.