Geyer Electronic KX-20TSMDCRYSTAL4,91520 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series Resistance | 120R |
| Size | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-20TSMDCRYSTAL4,91520 to view detailed technical specifications.
No datasheet is available for this part.