Geyer Electronic KX-6SMDCRYSTAL20,0MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 100R |
| Size | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-6SMDCRYSTAL20,0MHZ to view detailed technical specifications.
No datasheet is available for this part.