Geyer Electronic KX-7SMDCRYSTAL13,560MH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series Resistance | 100R |
| Size | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-7SMDCRYSTAL13,560MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.