Geyer Electronic KX-7SSMDCrystal40,0MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 10ppm |
| Series Resistance | 50R |
| Size | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-7SSMDCrystal40,0MHz to view detailed technical specifications.
No datasheet is available for this part.