The G80SC-SM-501 is a low-cost, high-performance System on Chip (SoC) from GHI Electronics, based on the STM32F427VGT6 ARM Cortex-M4 core. It is part of the SurfaceMount Compute Modules (SCM) line and is designed to run managed code using the .NET Micro Framework (NETMF) or TinyCLR OS. The device features 1MB of internal Flash and 256KB of SRAM, and provides a wide range of peripheral support including USB host/client, Ethernet (via external PHY/SPI), and dual CAN interfaces.
GHI Electronics, LLC G80SC-SM-501 technical specifications.
| Processor | ARM Cortex-M4 (STM32F427VGT6) |
| Clock Speed | 180MHz |
| Internal RAM | 256KB |
| Internal Flash | 1MB |
| GPIO Count | 78pins |
| Operating Temperature | -40 to +85°C |
| UART Channels | 4 |
| SPI Channels | 2 |
| I2C Channels | 1 |
| CAN Channels | 2 |
| PWM Channels | 26 |
| Analog Inputs | 16 (12-bit)channels |
| Analog Outputs | 2 (12-bit)channels |
| RoHS | Compliant |
No datasheet is available for this part.