
GHI Electronics ALFAT-SD-338 technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics ALFAT-SD-338 to view detailed technical specifications.
No datasheet is available for this part.
