System-on-Module (SOM) featuring an ARM core processor. Offers 96KB of RAM and operates within a temperature range of -40°C to 85°C. This integrated circuit is housed in a module package.
GHI Electronics G120B-SM-373 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RAM Size | 96KB |
| RoHS | Not Compliant |
Download the complete datasheet for GHI Electronics G120B-SM-373 to view detailed technical specifications.
No datasheet is available for this part.