The GT24C02A-2SLI-TR is an industrial-grade serial EEPROM IC with a single function and 256 words of memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device features a JEDEC package code of S-PDSO-G8, measuring 3mm in width and length, and is available in a TSSOP-8 package type.
Giantec Semiconductor GT24C02A-2SLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Giantec Semiconductor GT24C02A-2SLI-TR to view detailed technical specifications.
No datasheet is available for this part.