
Gigadevice Semiconductor (Beijing) GD25Q16EEFG technical specifications.
| Product Family | SPI NOR Flash |
| Series | 3V, 4KB Uniform Sector |
| Density | 16M bit |
| Generation | E Version |
| Package Type | USON8 (3x2mm) |
| Temperature Range | Industrial+ (-40℃ to +85℃) |
| Green Code | Pb Free + Halogen Free Green Package |
| Packing | Tube |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25Q16EEFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.