Glenair 249-002-19-C technical specifications.
| Shape | Square |
| Material | FluoroSilicone/Silver Aluminum |
| Conductivity | No |
| Inside Diameter (Metric) | 33.3mm |
| Inside Diameter (Imperial) | 1.312in |
| Product Length (Metric) | 37.3mm |
| Product Length (Imperial) | 1.467in |
| Product Width (Metric) | 37.3mm |
| Product Width (Imperial) | 1.467in |
| Product Height (Metric) | 0.8mm |
| Product Height (Imperial) | 0.03in |
| Body Thickness (Metric) | 0.8mm |
| Body Thickness (Imperial) | 0.03in |
| Mounting | Flange Mount |
| Mounting Hole Diameter (Metric) | 3.175mm |
| Mounting Hole Diameter (Imperial) | 0.125in |
| Mounting Hole Spacing (Metric) | 29.4mm |
| Mounting Hole Spacing (Imperial) | 1.156in |
Download the complete datasheet for Glenair 249-002-19-C to view detailed technical specifications.
No datasheet is available for this part.