Glenair 660-024C09N technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 23 |
| Product Diameter (mm) | 23 |
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 660-024C09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.