Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
GLENAIR

661-002G09S3-01

Datasheet
Connector Accessories Receptacle Protective Cover Straight Aluminum Anodize
Glenair

661-002G09S3-01

Connector Accessories Receptacle Protective Cover Straight Aluminum Anodize

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors
  3. Automotive Connectors
  4. Sealed & Unsealed

Quick Jump:

Technical Specifications

Glenair 661-002G09S3-01 technical specifications.

General

Body OrientationStraight
Product Length (mm)26
Product Diameter (mm)21.4
TypeReceptacle Protective Cover
Min Operating Temperature-65°C
Max Operating Temperature200°C

Compliance

Cage Code06324
EU RoHSYes
ECCNEAR99
AutomotiveNo
AEC QualifiedNo
PPAPNo
Radiation HardeningNo
RoHS Versions2002/95/EC

Datasheet

Glenair 661-002G09S3-01 Datasheet

Download the complete datasheet for Glenair 661-002G09S3-01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com