The Glenair 801-011-07ZN7-10PA Mighty Mouse connector is a 10-position, 10-contact circular connector with a jam nut mount and PCB termination. It is designed to meet the MIL-DTL-38999 military standard and is not RoHS compliant. The connector has a straight orientation and is available in bulk packaging.
Glenair 801-011-07ZN7-10PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-011-07ZN7-10PA to view detailed technical specifications.
No datasheet is available for this part.