The Glenair 803-005-02C5-3SX is a 3-contact flange mount circular socket with a straight body orientation. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The socket is designed for solder termination and has a height of 11.68mm, a depth of 17.86mm, and a length of 20.96mm. It is suitable for use in a variety of applications, including memory sockets.
Glenair 803-005-02C5-3SX technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 17.86 |
| Product Height (mm) | 11.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 803-005-02C5-3SX to view detailed technical specifications.
No datasheet is available for this part.