The MWDM2L-21SBSPT-.190-513 is a 21-contact micro D-subminiature SKT connector with a terminal pitch of 1.27mm and a body orientation of straight. It features a solder termination method and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Glenair MWDM2L-21SBSPT-.190-513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MWDM2L-21SBSPT-.190-513 to view detailed technical specifications.
No datasheet is available for this part.