Global Components & Controls 11D3240 technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 30/20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBA/80dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Solder Lug |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls 11D3240 to view detailed technical specifications.
No datasheet is available for this part.