Global Components & Controls 18R3120 technical specifications.
| Maximum Resonant Frequency | 3100Hz |
| Frequency Range | 1500 to 3100Hz |
| Min Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 120mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls 18R3120 to view detailed technical specifications.
No datasheet is available for this part.