Global Components & Controls AQV414 technical specifications.
| Maximum Input Voltage | 5V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.13A |
| Input Type | DC |
| Output Type | AC|DC |
| Pin Count | 6 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls AQV414 to view detailed technical specifications.
No datasheet is available for this part.