Global Components & Controls G70LF1BDC24 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 15mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.6KOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls G70LF1BDC24 to view detailed technical specifications.
No datasheet is available for this part.