Electromechanical Relay 6VDC 32.1Ohm 30A SPST-NC-DB(73.7x35.71x38.89)mm Flange Industrial Relay
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NC-DB |
| Max Current Rating | 30A |
| Termination Style | Solder Lug |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 186.92mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 32.1Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 1HP |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |