Global Components & Controls GB301ZGDC110TF technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO-DM|SPST-NC-DB |
| Max Current Rating | 30A |
| Termination Style | Solder Lug |
| Number of Terminals | 6 |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 88VDC |
| Coil Current | 11mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 10KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 1HP |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls GB301ZGDC110TF to view detailed technical specifications.
No datasheet is available for this part.