Power Relay 125VDC 10A SPDT(35x35x52.5)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 125V |
| Coil Current | 12.5mA |
| Coil Resistance | 10KOhm |
| Maximum Pick-Up Voltage | 100VDC |
| Minimum Dropout Voltage | 12.5VDC |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 5 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |