Power Relay 12VAC 10A 3PST-NC(35x35x52.5)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PST-NC |
| Contact Form | 3 Form B |
| AC Coil Voltage | 12V |
| Coil Resistance | 21Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 8 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |