This 3PDT electromechanical relay features a 6V coil and a maximum switching current of 10A. It is designed for socket mounting and has a termination style of 11-Pin Circular Plug. The relay operates within a temperature range of -10°C to 40°C. It does not have a coil suppression diode or a push-to-test button.
Global Components & Controls GP103CGAC6B technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 6V |
| Coil Resistance | 6Ohm |
| Maximum Pick-Up Voltage | 4.8VAC |
| Minimum Dropout Voltage | 1.8VAC |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls GP103CGAC6B to view detailed technical specifications.
No datasheet is available for this part.