The GP103CGDC6 is a 3PDT electromechanical relay with a contact arrangement of 3PDT and a contact form of 3 Form C. It has a DC coil voltage of 6VDC and a coil current of 186.9mA with a coil resistance of 32.1 Ohms. The relay has a maximum pick-up voltage of 4.8VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum switching current of 10A and is mounted via a socket. The relay has an operate time of 15ms and does not have a coil suppression diode or a push to test button. It has a minimum operating temperature of -10°C and a maximum operating temperature of 40°C.
Global Components & Controls GP103CGDC6 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 186.9mA |
| Coil Resistance | 32.1Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls GP103CGDC6 to view detailed technical specifications.
No datasheet is available for this part.