Global Components & Controls TDB01 technical specifications.
| Maximum Resonant Frequency | 2700Hz |
| Frequency Range | 1900 to 2700Hz |
| Min Operating Supply Voltage | 1.3VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Max Operating Supply Voltage | 2VDC |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Global Components & Controls TDB01 to view detailed technical specifications.
No datasheet is available for this part.