Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box
Global Connector BD030-06-A-A-0350-0300-L-G technical specifications.
| Package/Case | 0350 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD030-06-A-A-0350-0300-L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
