BG0 Series 8 Position 2.54 mm Single Row Surface Mount Horizontal Pin Header
Global Connector BG080-04-A-0540-0150-0150-N-B technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG080-04-A-0540-0150-0150-N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.