
Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD T/R
Global Connector BG306-05-A-1-0400-L-B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BG306 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BG306-05-A-1-0400-L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.