
Global Laser 1060-42-000 technical specifications.
| Package/Case | Module |
| Diameter | 15.25mm |
| Length | 75mm |
| Max Supply Voltage | -12V |
| Min Supply Voltage | -8V |
| Series | Beta TX |
| RoHS | Compliant |
Download the complete datasheet for Global Laser 1060-42-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
