
Global Measurement 91-9903-37 technical specifications.
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | Fluoropolymer |
| Outside Diameter | 1.35mm |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Global Measurement 91-9903-37 to view detailed technical specifications.
No datasheet is available for this part.
