This industrial-grade operational amplifier features a voltage-feedback architecture and a slew rate of 6.5 V/μs. It operates over a temperature range of -40 to 85°C and has a minimum voltage gain of 17,780. The amplifier is available in a 5-pin SOP package and has a maximum supply current of 0.7 mA. It is designed for use in industrial applications and has a micropower feature.
Global Mixed-Mode Technology G1214T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 6500 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G1214T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.