Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, TQFN-16
Global Mixed-Mode Technology G5193R41U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G5193R41U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.