This industrial single-function IC is designed to operate within a temperature range of -40°C to 105°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1V, respectively. The device features a JEDEC package code of R-PDSO-G3, with a width and length of 1.6mm and 2.9mm, respectively. The IC is available in a TO-236 package type, which is a variant of the LSOP package.
Global Mixed-Mode Technology G690L293T73 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Global Mixed-Mode Technology G690L293T73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.