Global Mixed-Mode Technology G751-2P8f technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Global Mixed-Mode Technology G751-2P8f to view detailed technical specifications.
No datasheet is available for this part.