Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP
Global Mixed-Mode Technology G781-1P8f technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Global Mixed-Mode Technology G781-1P8f to view detailed technical specifications.
No datasheet is available for this part.