The G781RDf is a digital temperature sensor with an interface type of serial (2-wire, SMbus) and a function of temperature sensing. It offers a resolution of 11+sign and an accuracy of ±3°C ±1°C. The sensor operates within a temperature range of -55°C to 125°C and has a digital output type. The typical operating supply voltage is 3.3V or 5V, with a minimum operating supply voltage of 3V and a maximum operating supply voltage of 5.5V. The sensor is packaged in an 8-pin TDFN EP package.
Global Mixed-Mode Technology G781RDf technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 11+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C/±1°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Global Mixed-Mode Technology G781RDf to view detailed technical specifications.
No datasheet is available for this part.