
Global Specialties 1310 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Current - Output 3 | 1A |
| Display Type | Digital |
| Height | 76.2mm |
| Number of Characters | 3 |
| Number of Outputs | 3 |
| Output Current | 1A |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| Voltage - Output 3 | 5V |
| Weight | 6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
