
Global Specialties 1315 technical specifications.
| Current - Output 1 | 5A |
| Length | 210mm |
| Number of Outputs | 2 |
| Output Current | 5A |
| Weight | 9lb |
| Width | 229mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties 1315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
