Triple-output bench power supply delivers a total of 210W maximum output power. Features three independent outputs with adjustable voltage ranges of 0-30V, 0-30V, and 0-6V. Maximum output current capabilities are 0-3A for the first two outputs and 0-5A for the third. This versatile power supply is ideal for a wide range of electronic testing and development applications.
Global Specialties 1368 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 0 to 30|0 to 30|0 to 6V |
| Maximum Output Current | 0 to 3|0 to 3|0 to 5A |
| Maximum Output Power | 210W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Global Specialties 1368 to view detailed technical specifications.
No datasheet is available for this part.