Global Specialties 1506 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Display Type | Digital |
| Height | 133mm |
| Length | 305mm |
| Number of Characters | 3 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 260V |
| Weight | 36lb |
| Width | 419mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties 1506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
