
Benchtop power supply offering adjustable AC output from 0 to 150 VAC with a maximum current of 10A. Features a single output and analog interface for control. Unit dimensions are 178mm in height and it weighs 63lb, including a power cord for operation.
Global Specialties 1507 technical specifications.
| Current - Output 1 | 10A |
| Height | 178mm |
| Interface | Analog |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 63lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties 1507 to view detailed technical specifications.
No datasheet is available for this part.
