
Global Specialties 1510 technical specifications.
| Current - Output 1 | 10A |
| Interface | Analog |
| Number of Outputs | 3 |
| Output Current | 5A |
| Voltage - Output 1 | 130V |
| Weight | 13lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties 1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
