Global Specialties EXP-300E technical specifications.
| Number of Tie Points | 550 |
| Number of Distribution Strips | 2 |
| Breadboard Material | Plastic |
| Number of Terminal Strips | 1 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Specialties EXP-300E to view detailed technical specifications.
No datasheet is available for this part.