
Global Specialties GS-100T technical specifications.
| Package/Case | 100 |
| Contact Material | ABS |
| Height | 165.1mm |
| Length | 6.5inch |
| Mount | External |
| Series | GS |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties GS-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
